Part Details for CZRB3016-G by Comchip Technology Corporation Ltd
Overview of CZRB3016-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRB3016-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 16V V(Z), 5%, 3W,Silicon,Unidirectional, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CZRB3016-G
CZRB3016-G CAD Models
CZRB3016-G Part Data Attributes
|
CZRB3016-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB3016-G
Comchip Technology Corporation Ltd
Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 47 mA |
Alternate Parts for CZRB3016-G
This table gives cross-reference parts and alternative options found for CZRB3016-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB3016-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD5072E3 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | CZRB3016-G vs MD5072E3 |
SMBG3EZ16D5TR | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | CZRB3016-G vs SMBG3EZ16D5TR |
CH3EZ16D5-37 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional | Microsemi Corporation | CZRB3016-G vs CH3EZ16D5-37 |
SMBG3EZ16D5 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | CZRB3016-G vs SMBG3EZ16D5 |
SMBJ3EZ16D5E3 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | CZRB3016-G vs SMBJ3EZ16D5E3 |