Diodes
CZRB3082-G
Comchip Technology Corporation Ltd
Description: Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of CZRB3082-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CZRB3082-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC Zener Diode, 82V V(Z), 5%, 3W,Silicon,Unidirectional, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for CZRB3082-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZRB3082-G by Comchip Technology Corporation Ltd

CZRB3082-G
Comchip Technology Corporation Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
9.1 mA
Want to compare parts?
  1. CZRB3082-G
    Comchip Technology Corporation Ltd
    Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for CZRB3082-G

This table gives cross-reference parts and alternative options found for CZRB3082-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB3082-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z3SMB82 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON CZRB3082-G vs Z3SMB82
SMBJ3EZ82D5 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation CZRB3082-G vs SMBJ3EZ82D5
Z2SMB82TRTB Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Fagor Electrónica CZRB3082-G vs Z2SMB82TRTB
SMBJ3EZ82D5TR Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation CZRB3082-G vs SMBJ3EZ82D5TR
Part Number Description Manufacturer Compare
Z3SMC82 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON CZRB3082-G vs Z3SMC82
CH3EZ82D5-37 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional Microsemi Corporation CZRB3082-G vs CH3EZ82D5-37
Z2SMB82TRTB Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Fagor Electrónica CZRB3082-G vs Z2SMB82TRTB
SMBJ3EZ82D5 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation CZRB3082-G vs SMBJ3EZ82D5
SMBG3EZ82D5 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation CZRB3082-G vs SMBG3EZ82D5
Z3SMB82 Zener Diode, 82V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON CZRB3082-G vs Z3SMB82

Related Parts for CZRB3082-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZRB3082-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZRB3082-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CZRB3082-G would you like to use for your alert(s)?
  • Please alert me when CZRB3082-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZRB3082-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZRB3082-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZRB3082-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZRB3082-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZRB3082-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: