Part Details for CZRB5357B-HF by Comchip Technology Corporation Ltd
Overview of CZRB5357B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for CZRB5357B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1809-1-ND
|
DigiKey | DIODE ZENER 20V 5W DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9562 In Stock |
|
$0.2070 / $0.6300 | Buy Now |
DISTI #
750-CZRB5357B-HF
|
Mouser Electronics | Zener Diodes ZENER 5W 20V SMB HALOGEN-FREE RoHS: Compliant | 1477 |
|
$0.2070 / $0.4200 | Buy Now |
DISTI #
61869671
|
Verical | Zener Diode Single 20V 5% 3Ohm 5000mW 2-Pin SMB T/R Min Qty: 435 Package Multiple: 1 Date Code: 2219 | Americas - 1894 |
|
$0.1607 | Buy Now |
|
NAC | Zener Diode, 20V V(Z), 5%, 5W,Silicon,Unidirectional, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2260 / $0.5500 | Buy Now |
DISTI #
C1S151900097613
|
Chip1Stop | Diode Zener Single 19V 5% 5W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 1894 |
|
$0.2190 | Buy Now |
Part Details for CZRB5357B-HF
CZRB5357B-HF CAD Models
CZRB5357B-HF Part Data Attributes
|
CZRB5357B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB5357B-HF
Comchip Technology Corporation Ltd
Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for CZRB5357B-HF
This table gives cross-reference parts and alternative options found for CZRB5357B-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB5357B-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMC5357HR6G | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CZRB5357B-HF vs 1PGSMC5357HR6G |
1PGSMC5357HR7G | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CZRB5357B-HF vs 1PGSMC5357HR7G |
1PGSMC5357HM6G | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CZRB5357B-HF vs 1PGSMC5357HM6G |