Part Details for CZRC5355B-G by Comchip Technology Corporation Ltd
Overview of CZRC5355B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CZRC5355B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CZRC5355B-G
|
Mouser Electronics | Zener Diodes DIODE ZENER 5W 18V SMC RoHS: Compliant | 0 |
|
$0.2820 / $0.3160 | Order Now |
|
NAC | DIODE ZENER 5W 18V DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3187 / $0.7910 | Buy Now |
Part Details for CZRC5355B-G
CZRC5355B-G CAD Models
CZRC5355B-G Part Data Attributes
|
CZRC5355B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRC5355B-G
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for CZRC5355B-G
This table gives cross-reference parts and alternative options found for CZRC5355B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRC5355B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5355R7G | Zener Diode, 18V V(Z), 5%, 5W, | Taiwan Semiconductor | CZRC5355B-G vs 1SMC5355R7G |
1C4964AA-R | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964AA-R |
1C4964AA | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964AA |
1SMC5355M6G | Zener Diode, 18V V(Z), 5%, 5W, | Taiwan Semiconductor | CZRC5355B-G vs 1SMC5355M6G |
1C4964BB-R | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964BB-R |
1C4964GB-R | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964GB-R |
1C4964GG-R | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964GG-R |
1C4964 | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 | Sensitron Semiconductors | CZRC5355B-G vs 1C4964 |
1C4964AG-R | Zener Diode, | Sensitron Semiconductors | CZRC5355B-G vs 1C4964AG-R |
1SMC5355R6G | Zener Diode, 18V V(Z), 5%, 5W, | Taiwan Semiconductor | CZRC5355B-G vs 1SMC5355R6G |