Part Details for CZRER10VB-HF by Comchip Technology Corporation Ltd
Overview of CZRER10VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CZRER10VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DIODE ZENER 10V 150MW 0503 SOD723F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0590 / $0.0620 | Buy Now |
Part Details for CZRER10VB-HF
CZRER10VB-HF CAD Models
CZRER10VB-HF Part Data Attributes:
|
CZRER10VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRER10VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |