There are no models available for this part yet.
Overview of CZRF52C20 by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CZRF52C20 by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1075-1-ND
|
DigiKey | DIODE ZENER 20V 200MW 1005 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.4400 | Buy Now | |
DISTI #
750-CZRF52C20
|
Mouser Electronics | Zener Diodes ZENER, 200mW 20V RoHS: Compliant | 3842 |
|
$0.0520 / $0.4500 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 3100 |
|
$0.0900 / $0.6000 | Buy Now | ||
Quest Components | 2480 |
|
$0.1600 / $0.8000 | Buy Now | |||
NAC | Zener Diode, 20V V(Z), 5%, 0.2W,Silicon,Unidirectional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 / $0.1300 | Buy Now |
CAD Models for CZRF52C20 by Comchip Technology Corporation Ltd
Part Data Attributes for CZRF52C20 by Comchip Technology Corporation Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 1005, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
50 Ω
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for CZRF52C20
This table gives cross-reference parts and alternative options found for CZRF52C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRF52C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRF52C20-G | Zener Diode, 20V V(Z), 5%, 0.2W, | Comchip Technology Corporation Ltd | CZRF52C20 vs CZRF52C20-G |
Related Parts for CZRF52C20
-
CZRF52C18-HFZener Diodes
-
D2SB60-7000Rectifier Diodes
-
D2-45157-QRSwitching Regulator or Controllers
-
CXA1304-0000-000N00A20E8Visible LEDs
-
D4N-1162Snap Acting/Limit Switches
-
D16OAT12JREDREDPushbutton Switches
-
CYM1861AV33PM-25CSRAMs
-
CYW4343WKUBGTOther Telecom ICs
-
SSCSMNN030PGAA5Pressure Sensors