Part Details for CZRH3-55C2V4-G by Comchip Technology Corporation Ltd
Overview of CZRH3-55C2V4-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRH3-55C2V4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 2.4V V(Z), 8.3%, 0.15W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CZRH3-55C2V4-G
CZRH3-55C2V4-G CAD Models
CZRH3-55C2V4-G Part Data Attributes
|
CZRH3-55C2V4-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRH3-55C2V4-G
Comchip Technology Corporation Ltd
Zener Diode, 2.4V V(Z), 8.3%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 8.3% | |
Working Test Current | 5 mA |