Part Details for CZRL5246B by Comchip Technology Corporation Ltd
Overview of CZRL5246B by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CZRL5246B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRL5246B-ND
|
DigiKey | DIODE ZENER 16V 500MW SOD80 Min Qty: 2500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0344 / $0.0584 | Buy Now |
DISTI #
750-CZRL5246B
|
Mouser Electronics | Zener Diodes 0.5W, 16V/7.8mA RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
NAC | Zener Diode, 16V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0560 / $0.0590 | Buy Now |
Part Details for CZRL5246B
CZRL5246B CAD Models
CZRL5246B Part Data Attributes
|
CZRL5246B
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRL5246B
Comchip Technology Corporation Ltd
Zener Diode, 16V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for CZRL5246B
This table gives cross-reference parts and alternative options found for CZRL5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRL5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5246BT3G | Zener Diode, 16V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRL5246B vs LMSZ5246BT3G |
LMSZ5246BT1G | Zener Diode, 16V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRL5246B vs LMSZ5246BT1G |