Part Details for CZRMF4747A-HF by Comchip Technology Corporation Ltd
Overview of CZRMF4747A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CZRMF4747A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CZRMF4747A-HF
CZRMF4747A-HF CAD Models
CZRMF4747A-HF Part Data Attributes
|
CZRMF4747A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRMF4747A-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for CZRMF4747A-HF
This table gives cross-reference parts and alternative options found for CZRMF4747A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRMF4747A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4747-A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CZRMF4747A-HF vs 1SMA4747-A |
1SMA4747 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CZRMF4747A-HF vs 1SMA4747 |
1SMA4747-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | CZRMF4747A-HF vs 1SMA4747-AU_R1_000A1 |
SMAJ4747A-TP-HF | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | CZRMF4747A-HF vs SMAJ4747A-TP-HF |
F1N4747 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | CZRMF4747A-HF vs F1N4747 |
1SMA4747A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | CZRMF4747A-HF vs 1SMA4747A |
1SMA4747TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CZRMF4747A-HF vs 1SMA4747TR |
SML4747A-T1 | Zener Diode | Won-Top Electronics Co Ltd | CZRMF4747A-HF vs SML4747A-T1 |