CZRQC52C3A-HF
Comchip Technology Corporation Ltd
Description: Zener Diode,

Overview of CZRQC52C3A-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for CZRQC52C3A-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-CZRQC52C3A-HFTR-ND
DigiKey DIODE ZENER 125MW 3V 5% 0402C/SO Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0582
  • 10,000 $0.0517
  • 25,000 $0.0485
  • 50,000 $0.0430
  • 125,000 $0.0414
$0.0414 / $0.0582 Buy Now
DISTI # 750-CZRQC52C3A-HF
Mouser Electronics Zener Diodes DIODE ZENER 125mW 3V 5% 0402C/SOD-923F RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2540
  • 100 $0.1440
  • 500 $0.0950
  • 1,000 $0.0730
  • 2,500 $0.0630
  • 5,000 $0.0630
  • 10,000 $0.0510
  • 25,000 $0.0470
$0.0470 / $0.3300 Order Now
NAC Zener Diode RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.1100
  • 2,500 $0.0540
  • 5,000 $0.0460
  • 25,000 $0.0440
$0.0440 / $0.1100 Buy Now

CAD Models for CZRQC52C3A-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZRQC52C3A-HF by Comchip Technology Corporation Ltd

CZRQC52C3A-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e4
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.125 W
Reference Standard
IEC-61000-4-2; MIL-STD-750
Reference Voltage-Nom
3 V
Reverse Current-Max
50 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CZRQC52C3A-HF
    Comchip Technology Corporation Ltd
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZRQC52C3A-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZRQC52C3A-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CZRQC52C3A-HF would you like to use for your alert(s)?
  • Please alert me when CZRQC52C3A-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZRQC52C3A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZRQC52C3A-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZRQC52C3A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZRQC52C3A-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZRQC52C3A-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: