Part Details for CZRQR15VB-HF by Comchip Technology Corporation Ltd
Overview of CZRQR15VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRQR15VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68393753
|
Verical | Zener Diode Single 15V 2% 32Ohm 125mW 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.1631 / $0.2034 | Buy Now |
|
Karl Kruse GmbH & Co KG | 40000 |
|
RFQ | ||
|
NAC | Zener Diode, 15V V(Z), 2.5%, 0.125W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0479 / $0.1190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
Part Details for CZRQR15VB-HF
CZRQR15VB-HF CAD Models
CZRQR15VB-HF Part Data Attributes
|
CZRQR15VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRQR15VB-HF
Comchip Technology Corporation Ltd
Zener Diode, 15V V(Z), 2.5%, 0.125W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 32 Ω | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.125 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |