Part Details for CZRT5230B-HF by Comchip Technology Corporation Ltd
Overview of CZRT5230B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CZRT5230B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRT5230B-HF-ND
|
DigiKey | DIODE ZENER 4.7V 350MW SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.0606 | Buy Now |
DISTI #
750-CZRT5230B-HF
|
Mouser Electronics | Zener Diodes 0.35W, VR=4.7V RoHS: Compliant | 0 |
|
$0.0490 / $0.3400 | Order Now |
|
NAC | Zener Diode, 4.7V V(Z), 4.9%, 0.35W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0437 / $0.1085 | Buy Now |
Part Details for CZRT5230B-HF
CZRT5230B-HF CAD Models
CZRT5230B-HF Part Data Attributes:
|
CZRT5230B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRT5230B-HF
Comchip Technology Corporation Ltd
Zener Diode, 4.7V V(Z), 4.9%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.9% | |
Working Test Current | 20 mA |