Part Details for CZRT55C13-G by Comchip Technology Corporation Ltd
Overview of CZRT55C13-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CZRT55C13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRT55C13-G-ND
|
DigiKey | DIODE ZENER 13V 350MW SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.0606 | Buy Now |
DISTI #
750-CZRT55C13-G
|
Mouser Electronics | Zener Diodes 0.41W, VR=13V RoHS: Compliant | 0 |
|
$0.0400 / $0.3400 | Order Now |
|
NAC | Zener Diode, 13V V(Z), 5%, 0.35W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0430 / $0.1000 | Buy Now |
Part Details for CZRT55C13-G
CZRT55C13-G CAD Models
CZRT55C13-G Part Data Attributes
|
CZRT55C13-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRT55C13-G
Comchip Technology Corporation Ltd
Zener Diode, 13V V(Z), 5%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |