CZRU52C2V2-HF
Comchip Technology Corporation Ltd
Description: Zener Diode, 2.2V V(Z), 5%, 0.15W,

Overview of CZRU52C2V2-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for CZRU52C2V2-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # CZRU52C2V2-HF-ND
DigiKey DIODE ZENER 2.2V 150MW 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0607
  • 8,000 $0.0580
  • 12,000 $0.0502
  • 28,000 $0.0492
  • 100,000 $0.0408
  • 200,000 $0.0401
$0.0401 / $0.0607 Buy Now
DISTI # 750-CZRU52C2V2-HF
Mouser Electronics Zener Diodes ZENER 0.2W 2.2V RoHS: Compliant 88
  • 1 $0.3400
  • 10 $0.2370
  • 100 $0.1200
  • 1,000 $0.0730
  • 4,000 $0.0580
  • 8,000 $0.0480
  • 24,000 $0.0470
  • 48,000 $0.0460
  • 100,000 $0.0400
$0.0400 / $0.3400 Buy Now
NAC Zener Diode, 2.2V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 1 $0.1000
  • 2,000 $0.0520
  • 4,000 $0.0450
  • 20,000 $0.0430
$0.0430 / $0.1000 Buy Now

CAD Models for CZRU52C2V2-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZRU52C2V2-HF by Comchip Technology Corporation Ltd

CZRU52C2V2-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Comchip Technology
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e4
Knee Impedance-Max
600 Ω
Number of Elements
1
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Reference Voltage-Nom
2.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
GOLD
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CZRU52C2V2-HF
    Comchip Technology Corporation Ltd
    Zener Diode, 2.2V V(Z), 5%, 0.15W,
    VS

Related Parts for CZRU52C2V2-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZRU52C2V2-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZRU52C2V2-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CZRU52C2V2-HF would you like to use for your alert(s)?
  • Please alert me when CZRU52C2V2-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZRU52C2V2-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZRU52C2V2-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZRU52C2V2-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZRU52C2V2-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZRU52C2V2-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: