-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1022-1-ND
|
DigiKey | DIODE ZENER 2.7V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20465 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C2V7
|
Mouser Electronics | Zener Diodes Zener Diode 150mW, 2.7V RoHS: Compliant | 5779 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V72:2272_14718727
|
Arrow Electronics | Zener Diode Single 2.7V 5% 83Ohm 150mW 2-Pin Case 0603(1608Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1819 Container: Cut Strips | Americas - 44 |
|
$0.0786 / $0.2200 | Buy Now |
DISTI #
70426724
|
RS | CZRU52C2V7 Zener Diode, 2.7V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C2V7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0940 | RFQ |
DISTI #
27462555
|
Verical | Zener Diode Single 2.7V 5% 83Ohm 150mW 2-Pin Case 0603(1608Metric) T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1858 | Buy Now |
|
Quest Components | 2.7 V, 0.15 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3280 |
|
$0.0540 / $0.1200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4000 |
|
RFQ | ||
|
NAC | Zener Diode, 2.7V V(Z), 4.99%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C2V7
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2V7
Comchip Technology Corporation Ltd
Zener Diode, 2.7V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |