There are no models available for this part yet.
Overview of CZRU52C6V8 by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for CZRU52C6V8 by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1032-1-ND
|
DigiKey | DIODE ZENER 6.8V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230102 In Stock |
|
$0.0388 / $0.2400 | Buy Now | |
DISTI #
750-CZRU52C6V8
|
Mouser Electronics | Zener Diodes ZENER, 150mW 6.8V RoHS: Compliant | 9332 |
|
$0.0380 / $0.2400 | Buy Now | |
Karl Kruse GmbH & Co KG | 44000 |
|
RFQ | ||||
NAC | Zener Diode, 6.8V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 44000 |
|
$0.0430 / $0.1000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 44000 |
|
RFQ |
CAD Models for CZRU52C6V8 by Comchip Technology Corporation Ltd
Part Data Attributes for CZRU52C6V8 by Comchip Technology Corporation Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for CZRU52C6V8
This table gives cross-reference parts and alternative options found for CZRU52C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSZU52C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CZRU52C6V8 vs TSZU52C6V8 |