CZRV3-55C18-G
Comchip Technology Corporation Ltd
Description: Zener Diode, 18V V(Z), 6.7%, 0.2W,

Overview of CZRV3-55C18-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CZRV3-55C18-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC Zener Diode, 18V V(Z), 6.7%, 0.2W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for CZRV3-55C18-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZRV3-55C18-G by Comchip Technology Corporation Ltd

CZRV3-55C18-G
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.7%
Working Test Current
5 mA
Want to compare parts?
  1. CZRV3-55C18-G
    Comchip Technology Corporation Ltd
    Zener Diode, 18V V(Z), 6.7%, 0.2W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZRV3-55C18-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZRV3-55C18-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CZRV3-55C18-G would you like to use for your alert(s)?
  • Please alert me when CZRV3-55C18-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZRV3-55C18-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZRV3-55C18-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZRV3-55C18-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZRV3-55C18-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZRV3-55C18-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: