Part Details for CZRV5241B-HF by Comchip Technology Corporation Ltd
Overview of CZRV5241B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRV5241B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CZRV5241B-HFTR-ND
|
DigiKey | DIODE ZENER 11V 200MW SOD-323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0418 | Buy Now |
DISTI #
750-CZRV5241B-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 11V 200MW SOD-323 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
NAC | DIODE ZENER 11V 200MW SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 / $0.0600 | Buy Now |