Part Details for CZRV5244B-G by Comchip Technology Corporation Ltd
Overview of CZRV5244B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CZRV5244B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRV5244B-G-ND
|
DigiKey | DIODE ZENER 14V 200MW SOD323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 / $0.0578 | Buy Now |
DISTI #
750-CZRV5244B-G
|
Mouser Electronics | Zener Diodes 0.2W, VR=14V RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
NAC | Zener Diode, 14V V(Z), 5%, 0.2W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0350 / $0.0400 | Buy Now |
Part Details for CZRV5244B-G
CZRV5244B-G CAD Models
CZRV5244B-G Part Data Attributes:
|
CZRV5244B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRV5244B-G
Comchip Technology Corporation Ltd
Zener Diode, 14V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CZRV5244B-G
This table gives cross-reference parts and alternative options found for CZRV5244B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRV5244B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5244BW-TP-HF | Zener Diode, 14V V(Z), 5%, 0.2W, | Micro Commercial Components | CZRV5244B-G vs MMBZ5244BW-TP-HF |