Part Details for CZRV52B36-HF by Comchip Technology Corporation Ltd
Overview of CZRV52B36-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CZRV52B36-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CZRV52B36-HF
CZRV52B36-HF CAD Models
CZRV52B36-HF Part Data Attributes:
|
CZRV52B36-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRV52B36-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 84 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 329 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.045 µA | |
Reverse Test Voltage | 25.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for CZRV52B36-HF
This table gives cross-reference parts and alternative options found for CZRV52B36-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRV52B36-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B36SF2 | Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | CZRV52B36-HF vs BZT52B36SF2 |
BZT52-B36S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | CZRV52B36-HF vs BZT52-B36S-AU_R2_000A1 |
BZT52-B36S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | CZRV52B36-HF vs BZT52-B36S-AU_R1_000A1 |
CZRV52B36-G | Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Comchip Technology Corporation Ltd | CZRV52B36-HF vs CZRV52B36-G |
BZT52B36S | Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | CZRV52B36-HF vs BZT52B36S |
BZX84B36W_R1_00001 | Zener Diode, | PanJit Semiconductor | CZRV52B36-HF vs BZX84B36W_R1_00001 |
UDZS36BR9 | Zener Diode, | Taiwan Semiconductor | CZRV52B36-HF vs UDZS36BR9 |
BZX84B36W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | CZRV52B36-HF vs BZX84B36W-AU_R1_000A1 |
BZX84B36W_R2_00001 | Zener Diode, | PanJit Semiconductor | CZRV52B36-HF vs BZX84B36W_R2_00001 |
BZX84B36W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | CZRV52B36-HF vs BZX84B36W-AU_R2_000A1 |