Part Details for D-108-11CS2883 by TE Connectivity
Overview of D-108-11CS2883 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-108-11CS2883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4285
|
Newark | Solder Sleeve, Pvdf, 17.25Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity D-108-11CS2883 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$3.5300 / $6.0600 | Buy Now |
DISTI #
D-108-11CS2883-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.175/0.195" Min Qty: 2300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6725 | Buy Now |
DISTI #
650-D-108-11CS2883
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-108-11CS2883 RoHS: Compliant | 0 |
|
$2.6200 / $5.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
620069N005
|
TTI | Solder Sleeves & Shield Tubing D-108-11CS2883 Min Qty: 2300 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6600 / $2.5900 | Buy Now |
DISTI #
RYCD-108-11CS2883
|
Interstate Connecting Components | 0 |
|
$2.3731 / $2.8209 | Buy Now | |
DISTI #
000000000003123597
|
Sager | Solder Sleeves & Shield Tubing D-108-11CS2883 Min Qty: 2300 | 0 |
|
$1.8400 / $2.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
Part Details for D-108-11CS2883
D-108-11CS2883 CAD Models
D-108-11CS2883 Part Data Attributes
|
D-108-11CS2883
TE Connectivity
Buy Now
|
Compare Parts:
D-108-11CS2883
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |