There are no models available for this part yet.
Overview of D-144-41CS1371 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-144-41CS1371 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N6946
|
Newark | D-144-41Cs1371 |Raychem Te Connectivity D-144-41CS1371 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3200 | Buy Now | |
DISTI #
D-144-41CS1371-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.095" Min Qty: 1200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4897 | Buy Now | |
DISTI #
650-D-144-41CS1371
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-144-41CS1371 | 0 |
|
$2.4800 | Order Now | |
Onlinecomponents.com | Cable Accessories Solder Sleeve Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin/Silver | 0 |
|
$2.1100 / $4.4200 | Buy Now | ||
DISTI #
RYCD-144-41CS1371
|
Interstate Connecting Components | D-144-41CS1371 | 0 |
|
Buy Now | ||
DISTI #
000000000002274159
|
Sager | Solder Sleeves & Shield Tubing D-144-41CS1371 Min Qty: 1200 | 0 |
|
$1.6600 / $2.3800 | Buy Now | |
Master Electronics | Cable Accessories Solder Sleeve Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin/Silver | 0 |
|
$2.1100 / $4.4200 | Buy Now |