Part Details for D-144-47CS1371 by TE Connectivity
Overview of D-144-47CS1371 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-144-47CS1371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1572
|
Newark | D-144-47Cs1371 |Raychem Te Connectivity D-144-47CS1371 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.6400 | Buy Now |
DISTI #
D-144-47CS1371-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.15/0.177" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7754 | Buy Now |
DISTI #
650-D-144-47CS1371
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-144-47CS1371 | 0 |
|
$3.7700 | Order Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Wire Splice Polyvinylidene Fluoride Transparent Blue | 0 |
|
$3.3100 / $9.0800 | Buy Now |
DISTI #
RYCD-144-47CS1371
|
Interstate Connecting Components | D-144-47CS1371 | 0 |
|
Buy Now | |
DISTI #
000000000002274162
|
Sager | Solder Sleeves & Shield Tubing D-144-47CS1371 Min Qty: 1000 | 0 |
|
$2.1400 / $3.7400 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Wire Splice Polyvinylidene Fluoride Transparent Blue | 0 |
|
$3.3100 / $9.0800 | Buy Now |