Part Details for D-181-1220-90/9 by TE Connectivity
Overview of D-181-1220-90/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for D-181-1220-90/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8991
|
Newark | D-181-1220-90/9 |Raychem Te Connectivity D-181-1220-90/9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.9400 / $8.7800 | Buy Now |
DISTI #
33K4587
|
Newark | Terminal, Solder Sleeve, 20Awg, Transparent Blue, Connector Type:Terminator, Internal Diameter:3.7Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:21.5Mm, Wire Gauge:- Rohs Compliant: No |Raychem Te Connectivity D-181-1220-90/9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
650-D-181-1220-90/9
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-181-1220-90/9 RoHS: Not Compliant | 3 |
|
$7.0800 / $9.7700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin/Silver |
5 Partner Stock 1000 On Order |
|
$4.5100 / $9.6500 | Buy Now |
DISTI #
521076-000
|
TTI | Solder Sleeves & Shield Tubing D-181-1220-90/9 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 658 In Stock |
|
$7.0400 / $9.6700 | Buy Now |
DISTI #
RYCD-181-1220-90/9
|
Interstate Connecting Components | 7-1194095-4,521076-000 | 0 |
|
$5.1642 / $6.9254 | Buy Now |
DISTI #
000000000001101941
|
Sager | Solder Sleeves & Shield Tubing D-181-1220-90/9 Min Qty: 500 | 0 |
|
$3.8700 / $6.5000 | Buy Now |
|
Master Electronics | Connector Terminals Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin/Silver |
5 Partner Stock 1000 On Order |
|
$4.5100 / $9.6500 | Buy Now |
Part Details for D-181-1220-90/9
D-181-1220-90/9 CAD Models
D-181-1220-90/9 Part Data Attributes
|
D-181-1220-90/9
TE Connectivity
Buy Now
|
Compare Parts:
D-181-1220-90/9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |