Part Details for D-181-1224-90/9CS554 by TE Connectivity
Overview of D-181-1224-90/9CS554 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for D-181-1224-90/9CS554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-181-1224-90/9CS554-ND
|
DigiKey | SLDR SLV WIRE-PIN 0.095/0.145" Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0761 | Buy Now |
DISTI #
260297-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 260297-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0262 | Buy Now |
DISTI #
650-D1811224909CS554
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-181-1224-90/9CS554 | 0 |
|
$6.2500 / $7.0700 | Order Now |
|
Onlinecomponents.com | D-181-1224-90/9CS554 | 0 |
|
$5.6100 / $11.7500 | Buy Now |
DISTI #
RYCD-181-1224-90/9CS554
|
Interstate Connecting Components | D-181-1224-90/9CS554 | 0 |
|
Buy Now | |
DISTI #
000000000001101952
|
Sager | Solder Sleeves & Shield Tubing D-181-1224-90/9CS554 Min Qty: 1 | 0 |
|
$6.3300 / $7.9100 | Buy Now |
|
Master Electronics | D-181-1224-90/9CS554 | 0 |
|
$5.6100 / $11.7500 | Buy Now |