Part Details for D-260-C-D by TE Connectivity
Overview of D-260-C-D by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-260-C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0926
|
Newark | Wire Repair Sleeve, 15Mm, Black, Pk10, Boot Configuration:Straight, I.d. Supplied - Imperial:0.59", I.d. Supplied - Metric:15Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.67", Total Length - Metric:67.8Mm Rohs Compliant: Yes |Raychem Te Connectivity D-260-C-D Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$2,292.7500 / $2,923.4800 | Buy Now |
DISTI #
D-260-C-D-ND
|
DigiKey | D-260-C-D Min Qty: 20 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$196.5320 | Buy Now |
DISTI #
EF7431-000
|
Avnet Americas | D-260-C-D - Boxed Product (Development Kits) (Alt: EF7431-000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$165.1882 / $198.7858 | Buy Now |
DISTI #
650-D-260-C-D
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-260-C-D | 0 |
|
$196.5300 | Order Now |
DISTI #
RYCD-260-C-D
|
Heilind Electronics | D-260-C-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.7700 / $475.9700 | Buy Now |
DISTI #
RYCD-260-C-D
|
Interstate Connecting Components | D-260-C-D | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.7700 / $475.9700 | Buy Now |