There are no models available for this part yet.
Overview of D-503-06 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-503-06 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-D-503-06-ND
|
DigiKey | D-503-06 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6791 | Buy Now | |
Onlinecomponents.com | Heat Shrink Cable Dielectric Barrier - 1.68mm/1.52mm (0.066"/0.060") ID - Polyvinylidene Fluoride - Yellow. RoHS: Compliant |
3750 On Order |
|
$1.7200 / $2.9700 | Buy Now | ||
DISTI #
RYCD-503-06
|
Interstate Connecting Components | D-503-06 | 0 |
|
Buy Now | ||
DISTI #
000000000001130543
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$1.8600 / $2.3300 | Buy Now | |
Master Electronics | Heat Shrink Cable Dielectric Barrier - 1.68mm/1.52mm (0.066"/0.060") ID - Polyvinylidene Fluoride - Yellow. RoHS: Compliant |
3750 On Order |
|
$1.7200 / $2.9700 | Buy Now |