Part Details for D-55135 by Spectrum Microwave
Overview of D-55135 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB55135 | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
MUSBRE55135 | Amphenol Communications Solutions | Harsh Usb Mini-Ab ReceptacleVertical Pcb Tails, IP67, Panel Mount, Unified Thread, With Dust Cover. | |
68655-135HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |