There are no models available for this part yet.
Overview of D-600-0015 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for D-600-0015 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2067
|
Newark | D-600-0015 |Raychem Te Connectivity D-600-0015 RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1300 / $83.6700 | Buy Now | |
DISTI #
D-600-0015-ND
|
DigiKey | D-600-0015 Min Qty: 39 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$95.3087 | Buy Now | |
DISTI #
650-D-600-0015
|
Mouser Electronics | Data Bus Components - Accessories D-600-0015 | 0 |
|
$92.4300 / $94.0400 | Order Now | |
Onlinecomponents.com | D-600-0015 | 0 |
|
$76.1400 / $159.4800 | Buy Now | ||
DISTI #
RYCD-600-0015
|
Interstate Connecting Components | D-600-0015 | 0 |
|
Buy Now | ||
DISTI #
000000000001130552
|
Sager | Data Bus Components - Accessories D-600-0015 Min Qty: 1 | 0 |
|
$47.5800 / $101.6200 | Buy Now | |
Master Electronics | D-600-0015 | 0 |
|
$76.1400 / $159.4800 | Buy Now |
CAD Models for D-600-0015 by TE Connectivity
Part Data Attributes for D-600-0015 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
TRIAXIAL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|