Part Details for D-621-0027 by TE Connectivity
Overview of D-621-0027 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for D-621-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2222
|
Newark | D-621-0027 |Raychem Te Connectivity D-621-0027 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.5500 / $378.6700 | Buy Now |
DISTI #
655-D-621-0027
|
Mouser Electronics | Data Bus Components - Connectors D-621-0027 RoHS: Not Compliant | 0 |
|
$393.2300 / $395.9900 | Order Now |
|
Onlinecomponents.com | Conn Coaxial 51Ohm ST Cable Mount | 0 |
|
$352.5300 / $858.3000 | Buy Now |
DISTI #
RYCD-621-0027
|
Interstate Connecting Components | D-621-0027 | 0 |
|
Buy Now | |
DISTI #
000000000001130784
|
Sager | Data Bus Components - Connectors D-621-0027 Min Qty: 10 | 0 |
|
$397.5900 / $424.1000 | Buy Now |
|
Master Electronics | Conn Coaxial 51Ohm ST Cable Mount | 0 |
|
$352.5300 / $858.3000 | Buy Now |
Part Details for D-621-0027
D-621-0027 CAD Models
D-621-0027 Part Data Attributes
|
D-621-0027
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0027
TE Connectivity
Triaxial Connector, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |