Part Details for D-750-0005CS2493 by TE Connectivity
Overview of D-750-0005CS2493 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-750-0005CS2493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3534
|
Newark | D-750-0005Cs2493 |Raychem Te Connectivity D-750-0005CS2493 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
D-750-0005CS2493-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.026" Min Qty: 8000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8666 | Buy Now |
DISTI #
317035-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Terminator - Bulk (Alt: 317035-000) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7339 | Buy Now |
DISTI #
650-D-750-0005CS2493
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-750-0005CS2493 | 0 |
|
$0.8640 | Order Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Wire Terminator Automotive | 0 |
|
$0.8450 / $2.3760 | Buy Now |
DISTI #
RYCD-750-0005CS2493
|
Interstate Connecting Components | D-750-0005CS2493 | 0 |
|
Buy Now | |
DISTI #
000000000002766386
|
Sager | Solder Sleeves & Shield Tubing D-750-0005CS2493 Min Qty: 8000 | 0 |
|
$0.5250 / $0.9240 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Wire Terminator Automotive | 0 |
|
$0.8450 / $2.3760 | Buy Now |