Part Details for D-R6 by Visual Communications Company
Overview of D-R6 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-R6-ND
|
DigiKey | 7VAC/DC RED MB LAMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8383 | Buy Now |
DISTI #
593-D-R6
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LMP T-3 1/4 LED Red Bayonet R Lens 6V RoHS: Compliant | 0 |
|
$9.9500 / $10.8300 | Order Now |
DISTI #
74753336
|
RS | LMP T-3 1/4 LED Red Bayonet R Lens 6V | VCC (Visual Communications Company) D-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$11.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.1000 | Buy Now |