Part Details for D-SCE-18-50-S1-4 by TE Connectivity
Overview of D-SCE-18-50-S1-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-18-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1403
|
Newark | D-Sce-18-50-S1-4 |Raychem Te Connectivity D-SCE-18-50-S1-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3400 | Buy Now |
DISTI #
A119609-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$3.6430 | Buy Now |
DISTI #
650-D-SCE-18-50-S1-4
|
Mouser Electronics | Printers D-SCE-18-50-S1-4 | 0 |
|
$3.6400 | Order Now |
|
Onlinecomponents.com | D-SCE-18-50-S1-4 RoHS: Compliant | 0 |
|
$3.5300 / $9.6600 | Buy Now |
DISTI #
RYCD-SCE-18-50-S1-4
|
Interstate Connecting Components | D-SCE-18-50-S1-4 | 0 |
|
$4.1766 / $4.2390 | Buy Now |
DISTI #
000000000001130990
|
Sager | Printers D-SCE-18-50-S1-4 Min Qty: 1000 | 0 |
|
$3.7300 / $3.9800 | Buy Now |
|
Master Electronics | D-SCE-18-50-S1-4 RoHS: Compliant | 0 |
|
$3.5300 / $9.6600 | Buy Now |
Part Details for D-SCE-18-50-S1-4
D-SCE-18-50-S1-4 CAD Models
D-SCE-18-50-S1-4 Part Data Attributes
|
D-SCE-18-50-S1-4
TE Connectivity
Buy Now
|
Compare Parts:
D-SCE-18-50-S1-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |