There are no models available for this part yet.
Overview of D-SCE-1K-12-50-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-12-50-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC0859
|
Newark | Heat Shrink Marker, 12.7Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:12.7Mm X 50Mm, I.d. Max:-, I.d. Min:12.7Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity D-SCE-1K-12-50-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$908.8600 / $1,158.8900 | Buy Now | |
DISTI #
95Y3434
|
Newark | Wire Labels&markers D-Sce-1K-12-50-4 |Raychem Te Connectivity D-SCE-1K-12-50-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $3.0400 | Buy Now | |
DISTI #
D-SCE-1K-12-50-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 2000 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$1.6337 | Buy Now | |
DISTI #
372389-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 372389-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1799 / $1.3321 | Buy Now | |
Onlinecomponents.com | Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - Yellow. RoHS: Compliant |
2076 In Stock |
|
$1.1400 / $1.3800 | Buy Now | ||
DISTI #
77315602
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2000 |
|
$1.1714 / $1.4194 | Buy Now | |
DISTI #
26727726
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1545 |
|
$1.2900 / $1.3600 | Buy Now | |
DISTI #
74083868
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1806 | Americas - 525 |
|
$1.6120 / $1.7940 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.8910 / $2.7000 | Buy Now |
CAD Models for D-SCE-1K-12-50-4 by TE Connectivity
Part Data Attributes for D-SCE-1K-12-50-4 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|