Part Details for D-SCE-1K-12-50-S1-9 by TE Connectivity
Overview of D-SCE-1K-12-50-S1-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-12-50-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3094
|
Newark | D-Sce-1K-12-50-S1-9 |Raychem Te Connectivity D-SCE-1K-12-50-S1-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
2266-D-SCE-1K-12-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 45 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
920 In Stock |
|
$1.5100 / $1.6000 | Buy Now |
DISTI #
D-SCE-1K-12-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 45 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6915 | Buy Now |
DISTI #
405309-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: 405309-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2979 / $1.4654 | Buy Now |
DISTI #
650-DSCE1K1250S19
|
Mouser Electronics | Wire Labels & Markers D-SCE-1K-12-50-S1-9 | 0 |
|
$1.4000 | Order Now |
|
Onlinecomponents.com | Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White. RoHS: Compliant |
920 Partner Stock |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
36328695
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 920 |
|
$1.4200 / $1.5000 | Buy Now |
DISTI #
RYCD-SCE-1K-12-50-S1-9
|
Interstate Connecting Components | 405309-000 8-1193058-4 | 500 |
|
$1.2478 / $1.2667 | Buy Now |
DISTI #
000000000001130996
|
Sager | Wire Labels & Markers D-SCE-1K-12-50-S1-9 Min Qty: 2000 | 0 |
|
$0.8396 / $1.4700 | Buy Now |
DISTI #
C1S616500593102
|
Chip1Stop | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant | 920 |
|
$1.5100 / $1.7100 | Buy Now |