Part Details for D-SCE-1K-18-50-S2-5 by TE Connectivity
Overview of D-SCE-1K-18-50-S2-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-18-50-S2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCD-SCE-1K-18-50-S2-5
|
Heilind Electronics | D-SCE-1K-18-50-S2-5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCEH5705-000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCEH5705-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCD-SCE-1K-18-50-S2-5
|
Interstate Connecting Components | D-SCE-1K-18-50-S2-5 | 0 |
|
Buy Now | |
DISTI #
RYCEH5705-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCEH5705-000 | 0 |
|
Buy Now |