Part Details for D-SCE-1K-2.4-50-S1-5-CS876 by TE Connectivity
Overview of D-SCE-1K-2.4-50-S1-5-CS876 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-2.4-50-S1-5-CS876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1782
|
Newark | D-Sce-1K-2.4-50-S1-5-Cs8766 |Raychem Te Connectivity D-SCE-1K-2.4-50-S1-5-CS876 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 21000 |
|
$1.7000 | Buy Now |
DISTI #
2266-D-SCE-1K-2.4-50-S1-5-CS876-ND
|
DigiKey | D-SCE-1K-2.4-50-S1-5-CS8766 Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.9600 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21000 Partner Stock |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
DSCE1K2.450S15-0
|
TME | D-SCE-1K-2.4-50-S1-5-CS876 Min Qty: 22 | 21000 |
|
$1.0700 / $1.9260 | Buy Now |
DISTI #
C1S616500455112
|
Chip1Stop | Heat Sinks RoHS: Compliant | 21000 |
|
$0.8330 / $1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21000 Partner Stock |
|
$1.2600 / $1.4200 | Buy Now |