Part Details for D-SCE-1K-3.2-50-9-CS7834 by TE Connectivity
Overview of D-SCE-1K-3.2-50-9-CS7834 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-1K-3.2-50-9-CS7834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1301
|
Newark | D-Sce-1K-3.2-50-9-Cs7834 |Raychem Te Connectivity D-SCE-1K-3.2-50-9-CS7834 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
CF6346-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Reel - Bulk (Alt: CF6346-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8144 / $0.9195 | Buy Now |
DISTI #
650-CF6346-000
|
Mouser Electronics | Wire Labels & Markers D-SCE-1K-3.2-50-9-CS7834 RoHS: Compliant | 0 |
|
$0.9950 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink White RoHS: Compliant | 0 |
|
$0.9010 / $1.3140 | Buy Now |
DISTI #
CF6346-000
|
TTI | Wire Labels & Markers D-SCE-1K-3.2-50-9-CS7834 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
000000000002766419
|
Sager | Wire Labels & Markers Min Qty: 1000 | 0 |
|
$0.4023 / $0.9852 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink White RoHS: Compliant | 0 |
|
$0.9010 / $1.3140 | Buy Now |