Part Details for D-SCE-1K-9.5-50-0-CS8766 by TE Connectivity
Overview of D-SCE-1K-9.5-50-0-CS8766 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-SCE-1K-9.5-50-0-CS8766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-D-SCE-1K-9.5-50-0-CS8766-ND
|
DigiKey | D-SCE-1K-9.5-50-0-CS8766 Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4168 | Buy Now |
DISTI #
CN3369-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Shrink Ratio 9.5 mm x 50 mm Polyolefin Black - Bulk (Alt: CN3369-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3915 / $1.5711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9200 | Buy Now |
DISTI #
CN3369-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Shrink Ratio 9.5 mm x 50 mm Polyolefin Black - Bulk (Alt: CN3369-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3915 / $1.5711 | Buy Now |
DISTI #
000000000002766440
|
Sager | TE Connectivity Min Qty: 1000 | 0 |
|
$0.9002 / $1.6400 | Buy Now |