Part Details for D-SCE-1K-9.5-50-4-CS8776 by TE Connectivity
Overview of D-SCE-1K-9.5-50-4-CS8776 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-SCE-1K-9.5-50-4-CS8776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-D-SCE-1K-9.5-50-4-CS8776-ND
|
DigiKey | D-SCE-1K-9.5-50-4-CS8766 Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0123 | Buy Now |
DISTI #
CN4147-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Shrink Ratio 9.5 mm x 50 mm Polyolefin Yellow - Bulk (Alt: CN4147-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9942 / $1.1225 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |