Part Details for D-SCE-2.5K-4.8-50-S1-4 by TE Connectivity
Overview of D-SCE-2.5K-4.8-50-S1-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-2.5K-4.8-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1414
|
Newark | Heat Shrink Marker, 4.8Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:4.8Mm X 50Mm, I.d. Max:-, I.d. Min:4.8Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity D-SCE-2.5K-4.8-50-S1-4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 | Buy Now |
DISTI #
A105292-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: - |
2490 In Stock |
|
$0.9102 / $1.7600 | Buy Now |
|
Onlinecomponents.com | D-SCE-2.5K-4.8-50-S1-4 RoHS: Compliant | 0 |
|
$0.7990 / $1.6740 | Buy Now |
DISTI #
RYCD-SCE-2.5K-4.8-50-S1-4
|
Interstate Connecting Components | 772259-000 | 0 |
|
$0.5872 / $0.9608 | Buy Now |
DISTI #
000000000001131039
|
Sager | Wire Labels & Markers D-SCE-2.5K-4.8-50-S1-4 Min Qty: 2500 | 0 |
|
$0.3943 / $0.9012 | Buy Now |
|
Master Electronics | D-SCE-2.5K-4.8-50-S1-4 RoHS: Compliant | 0 |
|
$0.7990 / $1.6740 | Buy Now |
Part Details for D-SCE-2.5K-4.8-50-S1-4
D-SCE-2.5K-4.8-50-S1-4 CAD Models
D-SCE-2.5K-4.8-50-S1-4 Part Data Attributes
|
D-SCE-2.5K-4.8-50-S1-4
TE Connectivity
Buy Now
|
Compare Parts:
D-SCE-2.5K-4.8-50-S1-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |