There are no models available for this part yet.
Overview of D-SCE-2.5K-6.4-50-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-2.5K-6.4-50-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1422
|
Newark | D-Sce-2.5K-6.4-50-4 |Raychem Te Connectivity D-SCE-2.5K-6.4-50-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now | |
DISTI #
D-SCE-2.5K-6.4-50-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 2500 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$0.8833 | Buy Now | |
Onlinecomponents.com | Cable Markers Printable Heat Shrink Polyolefin Yellow RoHS: Compliant | 0 |
|
$0.7750 / $1.6240 | Buy Now | ||
DISTI #
RYCD-SCE-2.5K-6.4-50-4
|
Interstate Connecting Components | D-SCE-2.5K-6.4-50-4 | 0 |
|
Buy Now | ||
DISTI #
000000000001131042
|
Sager | Printers D-SCE-2.5K-6.4-50-4 Min Qty: 2500 | 0 |
|
$0.3826 / $0.8745 | Buy Now | |
Master Electronics | Cable Markers Printable Heat Shrink Polyolefin Yellow RoHS: Compliant | 0 |
|
$0.7750 / $1.6240 | Buy Now |
CAD Models for D-SCE-2.5K-6.4-50-4 by TE Connectivity
Part Data Attributes for D-SCE-2.5K-6.4-50-4 by TE Connectivity
D-SCE-2.5K-6.4-50-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
D-SCE-2.5K-6.4-50-4TE ConnectivityVS
-