Part Details for D-SCE-3.2-50-S1-9 by TE Connectivity
Overview of D-SCE-3.2-50-S1-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-3.2-50-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-SCE-3.2-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1000 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$1.0946 | Buy Now |
DISTI #
A943930001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Piece - Bulk (Alt: A943930001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8959 / $1.0115 | Buy Now |
DISTI #
650-D-SCE-32-50-S1-9
|
Mouser Electronics | Printers D-SCE-3.2-50-S1-9 | 0 |
|
$1.0500 / $1.6200 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant |
360 Partner Stock |
|
$1.1200 / $1.9000 | Buy Now |
DISTI #
65678606
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 360 |
|
$1.5200 / $1.8000 | Buy Now |
DISTI #
RYCD-SCE-3.2-50-S1-9
|
Interstate Connecting Components | 0 |
|
$0.8148 / $1.0947 | Buy Now | |
DISTI #
000000000002766460
|
Sager | Printers D-SCE-3.2-50-S1-9 Min Qty: 1000 | 0 |
|
$0.4426 / $1.0800 | Buy Now |
DISTI #
C1S616500705336
|
Chip1Stop | Heat Sinks | 360 |
|
$1.8200 / $2.1500 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant |
360 Partner Stock |
|
$1.1200 / $1.9000 | Buy Now |
Part Details for D-SCE-3.2-50-S1-9
D-SCE-3.2-50-S1-9 CAD Models
D-SCE-3.2-50-S1-9 Part Data Attributes
|
D-SCE-3.2-50-S1-9
TE Connectivity
Buy Now
|
Compare Parts:
D-SCE-3.2-50-S1-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |