Part Details for D-SCE-9.5-50-S1-9 by TE Connectivity
Overview of D-SCE-9.5-50-S1-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-SCE-9.5-50-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-SCE-9.5-50-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3899 | Buy Now |
DISTI #
A13476-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Piece - Bag (Alt: A13476-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 14750 Factory Stock |
|
$1.1376 / $1.2844 | Buy Now |
DISTI #
650-D-SCE-95-50-S1-9
|
Mouser Electronics | Printers D-SCE-9.5-50-S1-9 | 0 |
|
$1.2000 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3250 Partner Stock |
|
$1.3600 / $2.3000 | Buy Now |
DISTI #
RYCD-SCE-9.5-50-S1-9
|
Interstate Connecting Components | D-SCE-9.5-50-S1-9 | 0 |
|
Buy Now | |
DISTI #
C1S425203310314
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 3250 |
|
$1.2800 / $1.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3250 Partner Stock |
|
$1.3600 / $2.3000 | Buy Now |