Part Details for D.FL75-R-SMT-1(01) by Hirose Electric Co Ltd
Overview of D.FL75-R-SMT-1(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D.FL75-R-SMT-1(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5889
|
Newark | Rf Coax Conn, D.fl Jack, 75 Ohm, Smt Rohs Compliant: Yes |Hirose(Hrs) D.FL75-R-SMT-1(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3200 | Buy Now |
DISTI #
26-D.FL75-R-SMT-1(01)-ND
|
DigiKey | CONN RCPT D.FL75 SMT Min Qty: 1 Lead time: 12 Weeks Container: Strip |
189 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
D.FL75-R-SMT-1(01)
|
Avnet Americas | Conn D.FL Receptacle 0Hz to 12GHz 75 Ohm Solder ST SMD Gold - Bag (Alt: D.FL75-R-SMT-1(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$1.3500 / $1.5660 | Buy Now |
DISTI #
798-DFL75RSMT101
|
Mouser Electronics | RF Connectors / Coaxial Connectors Receptacle RoHS: Compliant | 240 |
|
$1.3000 / $2.5900 | Buy Now |
|
Future Electronics | 75 Ohm 12 GHz Receptacle Male Pin Surface Mount Solder D.FL Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3300 / $1.4300 | Buy Now |
DISTI #
HIRD.FL75-R-SMT-1(01)
|
Heilind Electronics | 75 OHM MICRO COAX RECPT 12G-SDI COMPAT | Americas - 0 in Stock |
|
$1.4615 / $1.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.7200 | Buy Now |
DISTI #
D.FL75-R-SMT-1(01)
|
Avnet Americas | Conn D.FL Receptacle 0Hz to 12GHz 75 Ohm Solder ST SMD Gold - Bag (Alt: D.FL75-R-SMT-1(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$1.3500 / $1.5660 | Buy Now |
DISTI #
D.FL75-R-SMT-1-01
|
TME | D.FL75-R-SMT-1(01) Min Qty: 1 | 0 |
|
$1.3200 / $1.8800 | RFQ |
DISTI #
D.FL75-R-SMT-1(01)
|
Avnet Americas | Conn D.FL Receptacle 0Hz to 12GHz 75 Ohm Solder ST SMD Gold - Bag (Alt: D.FL75-R-SMT-1(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$1.3500 / $1.5660 | Buy Now |
Part Details for D.FL75-R-SMT-1(01)
D.FL75-R-SMT-1(01) CAD Models
D.FL75-R-SMT-1(01) Part Data Attributes
|
D.FL75-R-SMT-1(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D.FL75-R-SMT-1(01)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |