D01-9970742
Description: IC Socket, SIP7, 7 Contact(s),

Overview of D01-9970742 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Telecommunications

Price & Stock for D01-9970742 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9034
Newark Conn, Pcb Socket, 7Pos, 2.54Mm Rohs Compliant: Yes |Harwin D01-9970742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3807
  • 1 $1.0800
  • 10 $0.9400
  • 25 $0.8400
  • 100 $0.7000
  • 250 $0.6300
$0.6300 / $1.0800 Buy Now
DISTI # D01-9970742-ND
DigiKey CONN SOCKET SIP 7POS GOLD Min Qty: 1 Lead time: 26 Weeks Container: Tube 4195
In Stock
  • 1 $1.2500
  • 10 $0.9550
  • 100 $0.7337
  • 500 $0.6152
  • 1,600 $0.5448
  • 6,400 $0.4747
  • 11,200 $0.4502
$0.4502 / $1.2500 Buy Now
DISTI # 855-D01-9970742
Mouser Electronics IC & Component Sockets 7 WAY SIL VERT SKT RoHS: Compliant 4620
  • 1 $1.0400
  • 10 $0.8510
  • 100 $0.7620
  • 500 $0.7040
  • 1,000 $0.5360
  • 2,500 $0.4950
  • 11,200 $0.4700
$0.4700 / $1.0400 Buy Now
Quest Components IC SOCKET, SIP7, 7 CONTACT(S) 2751
  • 1 $2.2500
  • 1,369 $0.5625
  • 2,668 $0.4950
$0.4950 / $2.2500 Buy Now
DISTI # D01-9970742
Avnet Abacus 2.54mm (0.1) Pitch PC Tail IC Socket Strip, gold clip + tin shell, 7 contacts" (Alt: D01-9970742) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for D01-9970742 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D01-9970742 by Harwin

D01-9970742
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.1 inch
Body Depth
0.165 inch
Body Length
0.7 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
SIP7
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. D01-9970742
    Harwin
    IC Socket, SIP7, 7 Contact(s),
    VS

Related Parts for D01-9970742

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D01-9970742 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D01-9970742 by Harwin

Select Manufacturer
Which Manufacturer of D01-9970742 would you like to use for your alert(s)?
  • Please alert me when D01-9970742 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D01-9970742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D01-9970742 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D01-9970742 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D01-9970742.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D01-9970742 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: