-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP12, 12 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3167
|
Newark | 12 Pos. Female Sil Vertical Throughboard Ic Strip Rohs Compliant: Yes |Harwin D01-9971242 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7180 | Buy Now |
DISTI #
D01-9971242-ND
|
DigiKey | CONN SOCKET SIP 12POS GOLD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3958 In Stock |
|
$0.4954 / $1.3700 | Buy Now |
DISTI #
855-D01-9971242
|
Mouser Electronics | IC & Component Sockets 12 WAY SIL VERT SKT RoHS: Compliant | 668 |
|
$0.4870 / $0.8000 | Buy Now |
DISTI #
D01-9971242
|
Avnet Abacus | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: D01-9971242) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9971242
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9971242
Harwin
IC Socket, SIP12, 12 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP12 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |