Part Details for D01200604-F1 (ALTERNATE: D01200604-F1) by PATLITE Corporation
Overview of D01200604-F1 (ALTERNATE: D01200604-F1) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D01200604-F1 (ALTERNATE: D01200604-F1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371380
|
RS | Light Bulb, Replacement, 12V, 6W, G14/BA9S Style, (1 each Bulb), LMP-0116 | Patlite D01200604-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$3.9500 | Buy Now |