There are no models available for this part yet.
Overview of D0220SD-35-4002FN by Newhaven Display International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D0220SD-35-4002FN by Newhaven Display International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D0220SD-35-4002FN-ND
|
DigiKey | DISPLAY VFD DOT MAT 2X20 5MM Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1009 | Buy Now | |
DISTI #
763-D0220SD-354002FN
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD DIM=125.0x35.0x7.8 RoHS: Compliant | 0 |
|
$17.0100 | Order Now | |
DISTI #
70518347
|
RS | VFD Glass, 2 x 20 character (Dot Matrix), 125 x 35 x 7.8 | Newhaven Display International D0220SD-35-4002FN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $20.6900 | RFQ | |
Onlinecomponents.com | VFD Glass - 2 x 20 character (Dot Matrix) - 125.0 x 35.0 x 7.8 mm RoHS: Compliant | 0 |
|
$17.4800 / $51.3000 | Buy Now | ||
Master Electronics | VFD Glass - 2 x 20 character (Dot Matrix) - 125.0 x 35.0 x 7.8 mm RoHS: Compliant | 0 |
|
$17.4800 / $51.3000 | Buy Now |
CAD Models for D0220SD-35-4002FN by Newhaven Display International
Part Data Attributes for D0220SD-35-4002FN by Newhaven Display International
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEWHAVEN DISPLAY INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
VACUUM FLUORESCENT DISPLAY
|