Part Details for D0551 by Legrand North America LLC
Overview of D0551 by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD05511T1EU | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP,1x5Pin,Matte Tin,NY66,Tail=3.4mm,Color-Cream,Halogen Free,???,Friction |
Price & Stock for D0551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H1393
|
Newark | Str Bld Gg Plug 3W 50A/125V |Legrand Pass & Seymour D0551 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1300 / $130.2600 | Buy Now |